
222A142-25/225-0 | |
---|---|
DigiKey Part Number | A125922-ND |
Manufacturer | |
Manufacturer Product Number | 222A142-25/225-0 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 42 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.280" (32.51mm) | |
Large Diameter Recovered | 0.681" (17.30mm) | |
Small Diameter Supplied | 1.280" (32.51mm) | |
Small Diameter Recovered | 0.272" (6.91mm) | |
Large Recovered Length | 1.201" (30.51mm) | |
Small Recovered Length | 0.980" (24.89mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $248.38000 | $248.38 |
10 | $211.13800 | $2,111.38 |
25 | $197.91800 | $4,947.95 |
50 | $188.47520 | $9,423.76 |
100 | $179.48670 | $17,948.67 |
250 | $168.26244 | $42,065.61 |
500 | $161.65406 | $80,827.03 |