
222A111-25/225-0 | |
---|---|
DigiKey Part Number | 222A111-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A111-25/225-0 |
Description | HEATSHRINK BOOT 90DEG SZ11 BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.701" (17.81mm) | |
Large Diameter Recovered | 0.311" (7.90mm) | |
Small Diameter Supplied | 0.701" (17.81mm) | |
Small Diameter Recovered | 0.150" (3.81mm) | |
Large Recovered Length | 0.791" (20.10mm) | |
Small Recovered Length | 0.449" (11.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $173.25000 | $173.25 |
10 | $147.25600 | $1,472.56 |
25 | $138.03680 | $3,450.92 |
50 | $131.44820 | $6,572.41 |
100 | $125.17750 | $12,517.75 |
250 | $117.34800 | $29,337.00 |
500 | $111.75400 | $55,877.00 |