2221478-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2221478-1

DigiKey Part Number
2221478-1-ND
Manufacturer
Manufacturer Product Number
2221478-1
Description
FAS-T PROTECTIVE COVER, RATCHET
Customer Reference
Detailed Description
Connector Cap (Cover), Protective Silver
Datasheet
 Datasheet
EDA/CAD Models
2221478-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
-
Shell Size - Insert
-
Material
Stainless Steel
Features
Contains Strap with Ring
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.