
2157480-1 | |
|---|---|
DigiKey Part Number | 2157480-1-ND |
Manufacturer | |
Manufacturer Product Number | 2157480-1 |
Description | CONN D-SUB PLUG 9POS CRIMP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2157480-1 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Series | Shell Material, Finish Steel, Cadmium Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grommet |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $865.10787 | $64,883.09 |


