
214A052-25-12/86-0 | |
|---|---|
DigiKey Part Number | 214A052-25-12/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 214A052-25-12/86-0 |
Description | HEATSHRINK BOOT RECT SZ52 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular Black 52 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.730" (69.34mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 2.280" (57.91mm) |
Series | Small Diameter Supplied 0.740" (18.80mm) |
Packaging Bulk | Small Diameter Recovered 0.420" (10.67mm) |
Part Status Obsolete | Large Recovered Length 1.250" (31.75mm) |
Type Boot, Rectangular | Total Length Recovered 2.400" (60.96mm) |
Shell Size - Insert 52 | Shelf Life 60 Months |
Features Flame Retardant, Fluid Resistant | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Material Elastomer, Semi-Rigid |

