
211667-1 | |
|---|---|
DigiKey Part Number | 2266-211667-1-ND |
Manufacturer | |
Manufacturer Product Number | 211667-1 |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 211667-1 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Box | Features Non-Magnetic |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub, High Density | Shell Finish Thickness 50µin (1.27µm) |
Connector Type Receptacle for Female Contacts | Operating Temperature -50°C ~ 125°C |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) High Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,069.34000 | $1,069.34 |
| 4 | $1,028.15750 | $4,112.63 |
| 15 | $988.69400 | $14,830.41 |










