
2102060-2 | |
|---|---|
DigiKey Part Number | A107379TR-ND - Tape & Reel (TR) A107379CT-ND - Cut Tape (CT) A107379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2102060-2 |
Description | CONN HEADER SMD 114POS 1.27MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 114 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2102060-2 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.360" (9.14mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 6 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 10mm, 12mm, 15mm, 18mm |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $357.88000 | $357.88 |
| 10 | $304.21200 | $3,042.12 |
| 25 | $294.97440 | $7,374.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | $248.75257 | $57,213.09 |



















