Heat Shrink Feed Through Black 34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207W234-3-01-0

DigiKey Part Number
207W234-3-01-0-ND
Manufacturer
Manufacturer Product Number
207W234-3-01-0
Description
HEATSHRINK FEED THROUGH SZ34 BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Feed Through Black 34
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
1.220" (30.99mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Supplied
1.102" (27.99mm)
Series
Small Diameter Recovered
0.472" (11.99mm)
Packaging
Bulk
Small Recovered Length
1.060" (26.92mm)
Part Status
Active
Total Length Recovered
3.420" (86.87mm)
Type
Feed Through
Shelf Life
60 Months
Shell Size - Insert
34
Shelf Life Start
Date of Manufacture
Color
Black
Base Product Number
Material
Polyolefin (PO), Semi-Rigid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$613.32000$613.32
10$521.30100$5,213.01
25$488.68280$12,217.07
50$465.38120$23,269.06
100$443.19800$44,319.80
Manufacturers Standard Package