Image for 207W223-25-G01-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207W223-25-G01-0

DigiKey Part Number
207W223-25-G01-0-ND
Manufacturer
Manufacturer Product Number
207W223-25-G01-0
Description
HEATSHRINK FEED THROUGH SZ23 BLK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Feed Through Black 23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Elastomer, Fluid Resistant
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.470" (11.94mm)
Series
Small Diameter Supplied
0.710" (18.03mm)
Packaging
Bulk
Small Diameter Recovered
0.270" (6.86mm)
Part Status
Active
Small Recovered Length
0.760" (19.30mm)
Type
Feed Through
Shelf Life
60 Months
Shell Size - Insert
23
Shelf Life Start
Date of Manufacture
Color
Black
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
125$278.10832$34,763.54