C65070-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204W221-25-G03-0

DigiKey Part Number
A104847-ND
Manufacturer
Manufacturer Product Number
204W221-25-G03-0
Description
HEATSHRINK BOOT SZ21 BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
21
Features
Abrasion Resistant, Chemical Resistant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant
Color
Black
Material
Elastomer, Semi-Rigid, Irradiated
Large Diameter Supplied
-
Large Diameter Recovered
-
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$106.03000$106.03
10$90.12400$901.24
25$84.48000$2,112.00
50$80.44800$4,022.40
100$76.60860$7,660.86
250$71.81532$17,953.83
500$68.39064$34,195.32
1,000$65.13101$65,131.01