
202S132-25C-0 | |
---|---|
DigiKey Part Number | A141628-ND |
Manufacturer | |
Manufacturer Product Number | 202S132-25C-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Elastomer/Silver Composite | |
Large Diameter Supplied | 0.940" (23.88mm) | |
Large Diameter Recovered | 0.560" (14.22mm) | |
Small Diameter Supplied | 0.590" (14.99mm) | |
Small Diameter Recovered | 0.240" (6.10mm) | |
Large Recovered Length | 1.100" (27.94mm) | |
Small Recovered Length | 0.670" (17.02mm) | |
Total Length Supplied | 2.360" (59.94mm) | |
Total Length Recovered | 2.360" (59.94mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,117.66000 | $1,117.66 |
10 | $950.10500 | $9,501.05 |
25 | $890.67600 | $22,266.90 |
50 | $848.22200 | $42,411.10 |