
202K163-25-02/225-0 | |
|---|---|
DigiKey Part Number | A125906-ND |
Manufacturer | |
Manufacturer Product Number | 202K163-25-02/225-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.690" (42.93mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.110" (28.19mm) |
Series | Small Diameter Supplied 1.690" (42.93mm) |
Packaging Bulk | Small Diameter Recovered 0.390" (9.91mm) |
Part Status Active | Large Recovered Length 0.830" (21.08mm) |
Type Boot | Small Recovered Length 0.830" (21.08mm) |
Shell Size - Insert 63 | Total Length Recovered 2.323" (59.00mm) |
Features Adhesive Coating, Fluid Resistant, Lip | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $463.86000 | $463.86 |
| 10 | $394.23700 | $3,942.37 |
| 25 | $369.56960 | $9,239.24 |
| 50 | $351.94260 | $17,597.13 |
| 100 | $335.16260 | $33,516.26 |
| 250 | $314.21092 | $78,552.73 |



