
202K163-3-01-0 | |
---|---|
DigiKey Part Number | 202K163-3-01-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K163-3-01-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 63 | |
Features | Flame Retardant, Lip | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.690" (42.93mm) | |
Large Diameter Recovered | 1.110" (28.19mm) | |
Small Diameter Supplied | 1.690" (42.93mm) | |
Small Diameter Recovered | 0.390" (9.91mm) | |
Large Recovered Length | 1.610" (40.89mm) | |
Small Recovered Length | 0.830" (21.08mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.110" (78.99mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $185.95748 | $46,489.37 |