
202K132-12-0 | |
---|---|
DigiKey Part Number | A132224-ND |
Manufacturer | |
Manufacturer Product Number | 202K132-12-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | Chemical Resistant, Lip | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible | |
Large Diameter Supplied | 1.180" (29.97mm) | |
Large Diameter Recovered | 0.559" (14.20mm) | |
Small Diameter Supplied | 0.551" (14.00mm) | |
Small Diameter Recovered | 0.232" (5.89mm) | |
Large Recovered Length | 1.260" (32.00mm) | |
Small Recovered Length | 0.710" (18.03mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.170" (55.12mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $406.00000 | $406.00 |
10 | $345.08500 | $3,450.85 |
25 | $323.49120 | $8,087.28 |
50 | $308.06280 | $15,403.14 |
100 | $293.37450 | $29,337.45 |
250 | $276.59520 | $69,148.80 |