
202K121-100/180-0 | |
|---|---|
DigiKey Part Number | 202K121-100/180-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K121-100/180-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.941" (23.90mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.409" (10.39mm) |
Series | Small Diameter Supplied 0.551" (14.00mm) |
Packaging Bulk | Small Diameter Recovered 0.220" (5.59mm) |
Part Status Active | Large Recovered Length 0.830" (21.08mm) |
Type Boot | Small Recovered Length 0.512" (13.00mm) |
Shell Size - Insert 21 | Total Length Recovered 1.496" (38.00mm) |
Features Adhesive Coating, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $290.47000 | $290.47 |
| 10 | $246.90000 | $2,469.00 |
| 25 | $231.44200 | $5,786.05 |
| 50 | $220.40040 | $11,020.02 |
| 100 | $209.89000 | $20,989.00 |
| 250 | $196.76580 | $49,191.45 |


