
202F253-50-0-CS5326 | |
---|---|
DigiKey Part Number | 202F253-50-0-CS5326-ND |
Manufacturer | |
Manufacturer Product Number | 202F253-50-0-CS5326 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot | |
Shell Size - Insert | 53 | |
Features | - | |
Color | Black | |
Material | VPB, Flexible | |
Large Diameter Supplied | 1.530" (38.86mm) | |
Large Diameter Recovered | 1.530" (38.86mm) | |
Small Diameter Supplied | 1.240" (31.50mm) | |
Small Diameter Recovered | 0.430" (10.92mm) | |
Large Recovered Length | 5.600" (142.24mm) | |
Small Recovered Length | 0.550" (13.97mm) | |
Total Length Supplied | - | |
Total Length Recovered | 7.000" (177.80mm) | |
Shelf Life | 15 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |