
202F211-51/164-0-CS8064 | |
---|---|
DigiKey Part Number | 202F211-51/164-0-CS8064-ND |
Manufacturer | |
Manufacturer Product Number | 202F211-51/164-0-CS8064 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | EPB, Flexible | |
Large Diameter Supplied | 0.940" (23.88mm) | |
Large Diameter Recovered | 0.940" (23.88mm) | |
Small Diameter Supplied | 0.680" (17.27mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 3.400" (86.36mm) | |
Small Recovered Length | 0.460" (11.68mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.170" (105.92mm) | |
Shelf Life | 15 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
78 | $349.76077 | $27,281.34 |