
204A011-3-0 | |
---|---|
DigiKey Part Number | 204A011-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 204A011-3-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.380" (9.65mm) | |
Large Diameter Recovered | 0.310" (7.87mm) | |
Small Diameter Supplied | 0.380" (9.65mm) | |
Small Diameter Recovered | 0.080" (2.03mm) | |
Large Recovered Length | 0.580" (14.73mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.120" (28.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $316.04000 | $316.04 |
10 | $268.63100 | $2,686.31 |
25 | $251.81160 | $6,295.29 |
50 | $239.80060 | $11,990.03 |
100 | $228.36430 | $22,836.43 |
250 | $214.08672 | $53,521.68 |