
202E344-51-0-CS5324 | |
---|---|
DigiKey Part Number | 202E344-51-0-CS5324-ND |
Manufacturer | |
Manufacturer Product Number | 202E344-51-0-CS5324 |
Description | HEATSHRINK BOOT SZ44 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 44 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 44 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 0.870" (22.10mm) | |
Large Diameter Recovered | 0.740" (18.80mm) | |
Small Diameter Supplied | 0.440" (11.18mm) | |
Small Diameter Recovered | 0.100" (2.54mm) | |
Large Recovered Length | 1.100" (27.94mm) | |
Small Recovered Length | 0.620" (15.75mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.100" (53.34mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $258.14620 | $38,721.93 |