
202D285-12-18-0 | |
---|---|
DigiKey Part Number | 202D285-12-18-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D285-12-18-0 |
Description | HEATSHRINK BOOT SZ85 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 85 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 85 | |
Features | Flame Retardant, Fluid Resistant, Fuel Resistant, Heat Resistant, Lip | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible, Irradiated | |
Large Diameter Supplied | 2.469" (62.71mm) | |
Large Diameter Recovered | 1.850" (46.99mm) | |
Small Diameter Supplied | 1.539" (39.09mm) | |
Small Diameter Recovered | 0.690" (17.53mm) | |
Large Recovered Length | 0.630" (16.00mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 3.748" (95.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1,927.93440 | $48,198.36 |