
202D285-12-0-CS5349 | |
---|---|
DigiKey Part Number | 202D285-12-0-CS5349-ND |
Manufacturer | |
Manufacturer Product Number | 202D285-12-0-CS5349 |
Description | HEATSHRINK BOOT SZ85 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 85 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 85 | |
Features | Flame Retardant, Fluid Resistant, Fuel Resistant, Heat Resistant, Lip | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible, Irradiated | |
Large Diameter Supplied | 2.469" (62.71mm) | |
Large Diameter Recovered | 1.850" (46.99mm) | |
Small Diameter Supplied | 1.539" (39.09mm) | |
Small Diameter Recovered | 0.690" (17.53mm) | |
Large Recovered Length | 0.921" (23.39mm) | |
Small Recovered Length | 6.031" (153.19mm) | |
Total Length Supplied | - | |
Total Length Recovered | 8.000" (203.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1,747.55160 | $43,688.79 |