
202D232-4-22-0-CS5349 | |
---|---|
DigiKey Part Number | 202D232-4-22-0-CS5349-ND |
Manufacturer | |
Manufacturer Product Number | 202D232-4-22-0-CS5349 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | Flame Retardant, Fluid Resistant, Heat Resistant, Lip | |
Color | Black | |
Material | Polyolefin (PO), Flexible, Irradiated | |
Large Diameter Supplied | 1.161" (29.49mm) | |
Large Diameter Recovered | 0.740" (18.80mm) | |
Small Diameter Supplied | 1.161" (29.49mm) | |
Small Diameter Recovered | 0.331" (8.41mm) | |
Large Recovered Length | 0.480" (12.19mm) | |
Small Recovered Length | 2.480" (62.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.500" (88.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $222.53456 | $27,816.82 |