
202D221-4/42-0 | |
---|---|
DigiKey Part Number | 202D221-4/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D221-4/42-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Flexible, Irradiated | |
Large Diameter Supplied | 1.012" (25.70mm) | |
Large Diameter Recovered | 0.591" (15.00mm) | |
Small Diameter Supplied | 1.012" (25.70mm) | |
Small Diameter Recovered | 0.291" (7.39mm) | |
Large Recovered Length | 0.591" (15.01mm) | |
Small Recovered Length | 3.882" (98.60mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.772" (121.21mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $227.12000 | $227.12 |
10 | $193.04000 | $1,930.40 |
25 | $180.95600 | $4,523.90 |
50 | $172.32220 | $8,616.11 |
100 | $164.10410 | $16,410.41 |
250 | $153.84092 | $38,460.23 |
500 | $146.52960 | $73,264.80 |