Image for 222D232-25-02/86-0-CS6184 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222D232-25-02/86-0-CS6184

DigiKey Part Number
222D232-25-02/86-0-CS6184-ND
Manufacturer
Manufacturer Product Number
222D232-25-02/86-0-CS6184
Description
HEATSHRINK BOOT 90DEG SZ32 BLK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 90° Black 32
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Elastomer, Semi-Rigid, Irradiated
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Supplied
1.161" (29.49mm)
Series
Large Diameter Recovered
0.740" (18.80mm)
Packaging
Bulk
Small Diameter Supplied
1.161" (29.49mm)
Part Status
Active
Small Diameter Recovered
0.331" (8.41mm)
Type
Boot - 90°
Total Length Recovered
1.319" (33.50mm)
Shell Size - Insert
32
Shelf Life
60 Months
Features
Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist
Shelf Life Start
Date of Manufacture
Color
Black
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$347.29425$69,458.85