
202D153-4-37/42-0 | |
|---|---|
DigiKey Part Number | 202D153-4-37/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D153-4-37/42-0 |
Description | HEATSHRINK BOOT BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.880" (22.35mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.417" (35.99mm) |
Series | Small Diameter Recovered 0.330" (8.38mm) |
Packaging Bulk | Large Recovered Length 1.630" (41.40mm) |
Part Status Active | Small Recovered Length 0.819" (20.80mm) |
Type Boot | Total Length Recovered 3.150" (80.01mm) |
Color Black | Shelf Life 60 Months |
Material Polyolefin (PO), Flexible | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 1.420" (36.07mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $242.20707 | $36,331.06 |

