
202D153-25-00/225-0 | |
|---|---|
DigiKey Part Number | 202D153-25-00/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D153-25-00/225-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.420" (36.07mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.880" (22.35mm) |
Series | Small Diameter Supplied 1.420" (36.07mm) |
Packaging Bulk | Small Diameter Recovered 0.330" (8.38mm) |
Part Status Active | Large Recovered Length 1.630" (41.40mm) |
Type Boot | Total Length Recovered 3.150" (80.01mm) |
Shell Size - Insert 53 | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $358.94187 | $26,920.64 |

