
202A132-3-00/42-0 | |
|---|---|
DigiKey Part Number | 202A132-3-00/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A132-3-00/42-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.118" (28.40mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.559" (14.20mm) |
Series | Small Diameter Supplied 1.118" (28.40mm) |
Packaging Bulk | Small Diameter Recovered 0.260" (6.60mm) |
Part Status Active | Large Recovered Length 1.098" (27.89mm) |
Type Boot | Small Recovered Length 0.630" (16.00mm) |
Shell Size - Insert 32 | Total Length Recovered 2.020" (51.31mm) |
Features Adhesive Coating, Flame Retardant, Potting (Injection) Port | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $129.27863 | $22,623.76 |

