
202A132-25-0 | |
|---|---|
DigiKey Part Number | A145209-ND |
Manufacturer | |
Manufacturer Product Number | 202A132-25-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.118" (28.40mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.559" (14.20mm) |
Series | Small Diameter Supplied 1.118" (28.40mm) |
Packaging Bulk | Small Diameter Recovered 0.260" (6.60mm) |
Part Status Active | Large Recovered Length 1.098" (27.89mm) |
Type Boot | Small Recovered Length 0.630" (16.00mm) |
Shell Size - Insert 32 | Total Length Recovered 2.020" (51.31mm) |
Features Fluid Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.94000 | $157.94 |
| 10 | $134.21600 | $1,342.16 |
| 25 | $125.81200 | $3,145.30 |
| 50 | $119.80700 | $5,990.35 |
| 100 | $114.09140 | $11,409.14 |
| 250 | $106.95416 | $26,738.54 |
| 500 | $101.85584 | $50,927.92 |

