
382C332-71/42-0 | |
---|---|
DigiKey Part Number | 382C332-71/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 382C332-71/42-0 |
Description | HEATSHRINK BOOT BREAKOUT Y SZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.000" (25.40mm) | |
Large Diameter Recovered | 0.449" (11.40mm) | |
Small Diameter Supplied | 0.598" (15.19mm) | |
Small Diameter Recovered | 0.295" (7.49mm) | |
Large Recovered Length | 1.618" (41.10mm) | |
Small Recovered Length | 2.480" (62.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $327.72166 | $114,702.58 |