
2-1618241-7 | |
|---|---|
DigiKey Part Number | 2-1618241-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1618241-7 |
Description | K81B-09=RELAY, VACUUM, SPST-NC |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) Coil |
Category | Coil Type Non Latching |
Mfr | Seal Rating Sealed - Vacuum |
Series | Operate Time 10 ms |
Packaging Bulk | Release Time 10 ms |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NC (1 Form B) | Relay Type |
Switching Voltage 10000VDC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | $3,981.28500 | $55,737.99 |

