


2-1618006-2 | |
|---|---|
DigiKey Part Number | 2-1618006-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1618006-2 |
Description | AP10AB47=RELAY, VACUUM, SPST-N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 28VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Stud |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 20 VDC |
Part Status Active | Must Release Voltage 0.7 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 270VDC - Nom | Coil Resistance 290 Ohms |
Coil Current 96.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $8,416.59600 | $42,082.98 |

