Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1617543-6 | |
|---|---|
DigiKey Part Number | 2-1617543-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1617543-6 |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1617543-6 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 15.2 VDC |
Part Status Active | Must Release Voltage 1.7 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 3.2 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617600-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617600-9-ND | $1,104.67400 | Parametric Equivalent |
| 2-1617146-9 | TE Connectivity Aerospace, Defense and Marine | 14 | 2-1617146-9-ND | $641.59000 | Parametric Equivalent |
| 3-1617352-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617352-0-ND | $844.97300 | Parametric Equivalent |
| 3-1617352-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617352-5-ND | $782.20052 | Parametric Equivalent |
| 3-1617352-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617352-8-ND | $803.35833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $844.97300 | $25,349.19 |



