Parametric Equivalent

2-1617542-3 | |
|---|---|
DigiKey Part Number | 2-1617542-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1617542-3 |
Description | RELAY GEN PURPOSE DPDT 1A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1617542-3 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 10.5 VDC |
Part Status Active | Must Release Voltage 0.91 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 18VDC | Release Time 1.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 880 Ohms |
Coil Current 20.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617121-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617121-5-ND | $581.69080 | Parametric Equivalent |
| 1617123-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617123-2-ND | $616.97919 | Parametric Equivalent |
| 1617352-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617352-4-ND | $756.98100 | Parametric Equivalent |
| 8-1617541-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 8-1617541-7-ND | $572.72897 | Parametric Equivalent |
| JMAC-18XP | TE Connectivity Aerospace, Defense and Marine | 10 | JMAC-18XP-ND | $658.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | $616.97919 | $22,828.23 |




