
1877646-1 | |
|---|---|
DigiKey Part Number | 1877646-1-ND |
Manufacturer | |
Manufacturer Product Number | 1877646-1 |
Description | KIT,PLUG CONN,GAIN,GPRB2 |
Customer Reference | |
Detailed Description | Plug - Shell Connector Arinc Crimp 15/6//// |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Shell Style | Plug - Shell | |
Class | - | |
Class Code | - | |
Shell Size | 2 Inserts | |
Cavity A | 15 | |
Cavity B | 6 | |
Cavity C | - | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Sealed | |
Shell Plating | Electroless Nickel | |
Termination | Crimp | |
Features | Cinch Nuts (6-32), Front Release, Rear Release | |
Note | Contacts Not Included | |
Base Product Number |









