


1618222-5 | |
|---|---|
DigiKey Part Number | 1618222-5-ND |
Manufacturer | |
Manufacturer Product Number | 1618222-5 |
Description | AP10A234=RELAY, VACUUM, SPST-N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 10 VDC |
Part Status Active | Must Release Voltage 0.3 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 270VDC - Nom | Coil Resistance 53 Ohms |
Coil Current 226.4 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1618006-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 1618006-5-ND | $8,186.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $8,051.21600 | $40,256.08 |


