1617516-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $7,942.31150
Datasheet
1617348
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617516-4

DigiKey Part Number
1617516-4-ND
Manufacturer
Manufacturer Product Number
1617516-4
Description
RELAY GEN PURPOSE 4PDT 2A 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1617516-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
2 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
230VA, 56W
Coil Current
104.3 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
5.4 VDC
Must Release Voltage
0.6 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
-
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
115 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
6$7,998.67667$47,992.06