



1617036-4 | |
---|---|
DigiKey Part Number | A101598-ND |
Manufacturer | |
Manufacturer Product Number | 1617036-4 |
Description | RELAY GEN PURPOSE DPDT 4A 26.5V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 44.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Hook | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 13.4 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 600 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
28 | $1,264.53214 | $35,406.90 |