
1616132-2 | |
---|---|
DigiKey Part Number | 1616132-2-ND |
Manufacturer | |
Manufacturer Product Number | 1616132-2 |
Description | RELAY |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Relay |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Relay Type | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $47,288.30000 | $94,576.60 |