1532174-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1532174-3

DigiKey Part Number
1508-1346-ND
Manufacturer
Manufacturer Product Number
1532174-3
Description
CABLE ASSY DB25 MULT 457.2MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1532174-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,562.19000$1,562.19
10$1,328.04400$13,280.44
25$1,244.99440$31,124.86
50$1,207.63440$60,381.72