SSF, AGASTAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1423167-5

DigiKey Part Number
A104687-ND
Manufacturer
Manufacturer Product Number
1423167-5
Description
RELAY TIME DELAY 10HR 10A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Hrs Delay 10A @ 120VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 10 Hrs
Contact Rating @ Voltage
10A @ 120VAC
Voltage - Supply
120VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16,584.68000$16,584.68
Manufacturers Standard Package

Other Suppliers on DigiKey

217In Stock
Ships from WEC