
1445626-9 | |
---|---|
DigiKey Part Number | 1445626-9-ND |
Manufacturer | |
Manufacturer Product Number | 1445626-9 |
Description | CONN PIN GOLD SOLDER |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Quadrax |
Datasheet | Datasheet |
EDA/CAD Models | 1445626-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Quadrax | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |