
1218055-1 | |
|---|---|
DigiKey Part Number | 1218055-1-ND |
Manufacturer | |
Manufacturer Product Number | 1218055-1 |
Description | LGH,MINI SURFACE MOUNT RCPT. |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH Receptacle Circular Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Circular |
Packaging Bulk | Barrel Depth 0.23" (5.94mm) |
Part Status Active | Voltage 7kVDC |
Style LGH | Mounting Type Surface Mount, Right Angle |
Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1,435.01020 | $287,002.04 |

