cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1083944-1

DigiKey Part Number
1083944-1-ND
Manufacturer
Manufacturer Product Number
1083944-1
Description
CONN 2.4MM PLUG STR 50OHM SOLDER
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
3 pcs - 1 Connector, 1 Clamp, 1 Sleeve
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable