1050805-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $39.48244
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $176.89760

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $215.21000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 5
Unit Price: $230.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $558.10000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $233.11000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050805-1

DigiKey Part Number
1050805-1-ND
Manufacturer
Manufacturer Product Number
1050805-1
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
1050805-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-65°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
800$80.28675$64,229.40