cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050785-1

DigiKey Part Number
1050785-1-ND
Manufacturer
Manufacturer Product Number
1050785-1
Description
2001 8101 92
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
EDA/CAD Models
1050785-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
-
Contact Termination
-
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
-
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.