
100G1141-1.00-0/2/6/9-0 | |
---|---|
DigiKey Part Number | 100G1141-1.00-0/2/6/9-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100G1141-1.00-0/2/6/9-0 |
Description | CABLE 4COND 18AWG BLACK SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.211" (5.36mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 750 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0120" (0.305mm) | |
Conductor Insulation | Polymer | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,562 | $28.01285 | $183,820.32 |