
1-582843-5 | |
---|---|
DigiKey Part Number | 1-582843-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-582843-5 |
Description | CONN HEADER R/A 29POS 2.54MM |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 29 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-582843-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | 0.152" (3.86mm) | |
Overall Contact Length | - | |
Insulation Height | 0.415" (10.54mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Contact Finish - Post | - | |
Contact Material | Gilding Metal | |
Insulation Material | Diallyl Phthalate (DAP), Glass Filled | |
Features | Mating Guide, Mounting Flange | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Green | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,889.05000 | $7,889.05 |
10 | $7,097.31800 | $70,973.18 |