TE Sealed AMPLIMITE D-Subminiature Connector | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE Sealed AMPLIMITE D-Subminiature Connector | Digi-Key Daily
AMPLIMITE IP67 D-Sub Connectors

1-2221760-6

DigiKey Part Number
2266-1-2221760-6-ND
Manufacturer
Manufacturer Product Number
1-2221760-6
Description
CONN D-SUB HD HSG RCPT 104POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 104 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
104
Number of Rows
5
Shell Size, Connector Layout
6
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyester, Glass Filled
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $312.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$576.00000$576.00
5$565.34200$2,826.71
9$554.68000$4,992.12
18$543.93944$9,790.91
25$533.27680$13,331.92