
1-2102061-6 | |
|---|---|
DigiKey Part Number | 844-1-2102061-6TR-ND - Tape & Reel (TR) 844-1-2102061-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2102061-6 |
Description | CONN RCPT 114POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2102061-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 6 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Natural | |
Insulation Height | 0.433" (11.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 15mm | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC | |
Applications | General Purpose, Military | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $666.63000 | $666.63 |
| 10 | $518.00800 | $5,180.08 |
| 25 | $470.94760 | $11,773.69 |
| 50 | $439.21620 | $21,960.81 |
| 100 | $410.49570 | $41,049.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | $411.49417 | $94,643.66 |










