Parametric Equivalent



1-1618006-2 | |
|---|---|
DigiKey Part Number | 1-1618006-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1618006-2 |
Description | AP10A534=RELAY, VACUUM, SPST-N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 85 VDC |
Part Status Active | Must Release Voltage 5 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 270VDC - Nom | Coil Resistance 4.7 kOhms |
Coil Current 25.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1618006-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1618006-1-ND | $8,320.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $8,339.54400 | $41,697.72 |


